• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 4100 Silent Garden pump kit 4100 l/h 36 m

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden pump 4100 Silent Set

  • Power consumption of only 550 wattFlow rate of 4100 liters per hour at 3.6 bar pressureReady to connect set

Technical specifications

Product type

Garden pump kit

Operating voltage

230 V

Max. delivery head

36 m

Max. discharge pressure

3.6 bar

Max. feed rate

4100 l/h

Power consumption (P1)

550 W

Length

425 mm

Width

220 mm

Height

280 mm

Dim

(L x W x H) 425 x 220 x 280 mm

Weight

12 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751650 GARDENA 4100 Silent Garden pump kit 4100 l/h 36 m

Warranty Terms

Warranty Terms 2751650 GARDENA 4100 Silent Garden pump kit 4100 l/h 36 m

Description

The GARDENA garden pump 4100 silent set is the ideal entry into the world of versatile applicable pressure pumps. The set contains the garden pump 4100 silent developed in Germany, a 20 meter long garden hose, a 3.5 meter long suction hose with suction filter and reflux stop, a handy syringe as well as other Gardena system connection parts. With a power consumption of only 550 watts, the efficient hydraulic system saves energy and achieves a flow rate of 4100 liters per hour at a delivery height of 36 meters (3.6 bar). The water is sucked up to a depth of eight meters. For pumping out tap and rain water or watering the garden, the pump is optimally suited. Especially in long periods of drought, the use of water storage facilities such as wells, rain barrels or cisterns is an effective and sustainable method for saving valuable fresh water. It saves money and protects the environment. Thanks to the innovative plastic housing, the volume is damped in operation to only 50 dB sound pressure at a distance of 5 m. Thus the Silent 4100 is comparatively quiet. The rubber adjustable feet ensure a low vibration operation and a stable ground stand. Through the well-positioned mains switch the pump can be used even with feet. The electric pump is weatherproof and thus suitable for outdoor use. High humidity, such as fog, rain or sun, doesn't make it a problem so that it can remain outside for the entire garden season. Thus, the garden pump can be placed directly at the water source for a short and efficient way. The ergonomic grip simplifies the carrying at the intended place of use. The Silent 4100 is very robust and durable thanks to the stainless steel shaft, the double sealing system between the motor and the pump drive and seals made of ceramic. The thermal protection switch protects the motor from overload. The large filling opening makes it easy to fill. The drain valve drains the pump quickly and protects it from frost damage.

This text is machine translated.

Features

  • Powerful and energy efficient: Developed in Germany, powerful with a power consumption of only 550 watt, high efficiency with a flow rate of 4100 liters per hour at 3.6 bar pressure, low power consumption and comparatively quiet in operationWeather-proof garden pump 4100 silent can stand the entire garden season outdoorsThis thermal protection switch protects the motor from overload, with a large filling opening for easy fillingHigh quality materials for durability: Stainless steel for the drive shaft and ceramic sealingReady to connect set with garden pump, 3.5 meter long suction hose with suction filter and reflux stop, 20 meter long garden hose, syringe as well as Gardena system connection parts.

Scope of delivery

  • With 6 bits. Power cable
  • 20 m, 13 mm, (1/2")-hose, with fittings and 3.5 m suction unit 25 mm(1").

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.