• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 4200 Silent Garden pump 4200 l/h 39 m

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden pump 4200 silent

  • Power consumption of only 600 wattFlow rate of 4200 liters per hour at 3.9 bar pressureLow power consumption and comparatively quiet while operating

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

39 m

Max. discharge pressure

3.9 bar

Max. feed rate

4200 l/h

Power consumption (P1)

600 W

Length

442 mm

Width

220 mm

Height

280 mm

Dim

(L x W x H) 442 x 220 x 280 mm

Weight

7.2 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751652 GARDENA 4200 Silent Garden pump 4200 l/h 39 m

Warranty Terms

Warranty Terms 2751652 GARDENA 4200 Silent Garden pump 4200 l/h 39 m

Description

The GARDENA garden pump 4200 silent in Germany is designed for pumping out tap and rain water or watering the garden. With a power consumption of only 600 watts, it is energy efficient thanks to efficient hydraulics and achieves a flow rate of 4200 liters per hour at a delivery height of 39 meters (3.9 bar). The pump is therefore perfect for use with a shower or with a sprinkler. The garden pump is powerful and efficient at the same time. Water sucks them from a depth of up to eight meters. The use of water reservoirs such as wells, rain barrels or cisterns is an effective method to save valuable fresh water. This savings are particularly noticeable in dry summers, where both the wallet and the environment are equally pleased. The garden pump 4200 silent is comparatively quiet with only 49 dB sound pressure at a distance of 5m. The reduction of the volume is achieved by the noise-inhibiting plastic casing. Rubber adjustable feet ensure low vibration operation and fixed floor standing. The power switch is easily accessible and can also be operated comfortably with your foot. Thanks to its weather resistance, the electric pump is able to remain outdoors throughout the garden season under high humidity as in continuous rain or even sun. For a short and efficient path, it is therefore advisable to position the pump directly at the water source. The ergonomic grip simplifies the transport to the place of use. The pump has ceramic seals, a stainless steel shaft and a double sealing system between the motor and the pump drive. It is resistant and particularly durable. The materials used are of high quality and thermal protection switch protects the motor against overload. The large filling port simply fills the pump, while the drain valve is used for quick emptying. Discharging of water protects the device against frost damage. Two connections are available, of which the pressure connection made of plastic and the suction connection is made of stainless steel.

This text is machine translated.

Features

  • Powerful and energy efficient: Developed in Germany, powerful with a power consumption of only 600 watt, high efficiency with a flow rate of 4200 liters per hour at 3.9 bar pressure, low power consumption and comparatively quiet in operationWeather-proof garden pump 4200 silent can stand the entire garden season outdoorsThermal circuit breaker to protect the motor from overloadHigh quality materials for durability: Stainless steel for the drive shaft and ceramic sealingWith large filling opening for easy filling.

Scope of delivery

  • With 6 bits. Power cable.

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)