• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 6300 SilentComfort Garden pump 6300 l/h 49 m

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden pump 6300 SilentComfort

  • Power consumption 1050 wattFlow rate of 6300 liters per hour at 4.9 bar pressureConvenient Bluetooth functions

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

49 m

Max. discharge pressure

4.9 bar

Max. feed rate

6300 l/h

Power consumption (P1)

1050 W

Length

575 mm

Width

230 mm

Height

310 mm

Dim

(L x W x H) 575 x 230 x 310 mm

Weight

10.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751656 GARDENA 6300 SilentComfort Garden pump 6300 l/h 49 m

Warranty Terms

Warranty Terms 2751656 GARDENA 6300 SilentComfort Garden pump 6300 l/h 49 m

Description

The garden pump 6300 SilentComfort is the most powerful pump from GARDENA and is also energy-efficient. It allows the use of fountain or rain water for watering the garden and sucks the water from a depth of up to eight meters. With a power consumption of 1050 watts, it achieves a flow rate of 6300 liters per hour with a delivery height of 49 meters (4.9 bar) using efficient hydraulics. The garden pump developed in Germany uses innovative multi-stage technology. This provides for an outstanding quiet operation with a low volume of only 45 dB sound pressure at a distance of 5 m. This technology does not require a fan, as waste heat is dissipated through the water. This results in highest efficiency and lowest noise levels. Apart from the creation of an irrigation plan, all functions can be set by pressing a key on the illuminated LC-display at the device and the pump can be started or stopped. An unintentional operation, for example by children, is prevented with the safety function. Via a Bluetooth connection via smartphone, all functions can be remote-controlled from a distance of up to 10 meters and additional functions are offered. You can create watering schedules, set a timer or remind yourself of the next filter cleaning. When starting the pump for the first time, the guided step-by-step instructions in the APP will help with the setup. The connection possibility for the GARDENA soil moisture sensor (article no. 1867-20) allows an optimum water supply for plants, while the waste of water is prevented. The weatherproof pump is suitable for outdoor use and can remain outdoors throughout the garden season, even in continuous rain and high humidity as in fog. This ensures short, efficient paths to the water source. The rubber feet provide stability and thus no dirt particles such as sand can get into the electric pump, there is an integrated pre-filter at the input. The garden pump 6500 SilentComfort is protected against hot water or engine and automatically switches off by the dry run safety device when the water is missing. The pressure pump is robust due to the use of high-quality materials such as a stainless steel water and motor housing and handles made of aluminum Thanks to the use of water reservoirs such as wells, cisterns or rain barrels, valuable fresh water is saved. This protects both the wallet and the environment, especially in dry summers. The garden pump has a ceramic seal with a dual sealing system and a stainless steel shaft between the hydraulic system and the motor. The suction connection as well as the two outlets, one of which is 180° rotatable, are also made of stainless steel and enable the simultaneous operation of several application devices. Due to the large filling opening and the drain valve, the long-life pump is particularly easy to fill and protected from frost. The garden pump 6300 SilentComfort can be achieved thanks to the direct start option via the separately available Smart Power adapter (Art.-No. 19095/19096-20) can be integrated in the GARDENA Smart system.

This text is machine translated.

Features

  • Powerful, energy efficient, extremely quiet: Developed in Germany, extremely powerful with a power consumption of 1050 watts, high efficiency with a flow rate of 6300 liters per hour at 4.9 bar pressure, moderate power consumption and quiet operation thanks to innovative water-cooled multi-stage technologyConvenient Bluetooth features: Comfortable operation of all functions such as time schedules or setting of timer via the screen of a smartphone via BluetoothWeatherproof: Garden pump 6300 SilentComfort can stand the entire outdoor garden season, even in continuous rainfallHigh-quality materials and self-protection systems for durability and robustness: Stainless steel connectors and housings with dry run and overheating protection as well as built-in pre-filter.

Scope of delivery

  • With 6 bits. Power cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 482.97*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)