• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 5000/5 Comfort Garden pump 5000 l/h 50 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

50 m

Max. discharge pressure

5 bar

Max. feed rate

5000 l/h

Hose connector

33.25mm (1") OT

Pressure connection

33.25mm (1") OT

Selfpriming up to

8 m

Max. cable length

1.5 m

Power consumption (P1)

1300 W

Weight

11.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491463 GARDENA 5000/5 Comfort Garden pump 5000 l/h 50 m

Description

Low-noise, high-performance garden pump with application-oriented safety equipment for house and garden. Versatile: for watering, for pressure amplification, to turn and pumping out of line and rain water as well as chlorhaltigem swimming pool water. Not required may be salt water, aggressive and easily flammable materials, as well as food. With safe-pump function: 1. LED status indication with warning function. 2. Automatic safety shutdown 3. Built-in dry-run protection. Built-in filter prevents damage in the pump. High security and long life through the ceramic sealing and double seal system between the motor and pump drive. Overload protection through thermal protection switch. Noise-absorbing rubber feet. Convenient carrying handle. Large feeding tube. With double output (a swivel) for the simultaneous operation of 2 connection devices. Separate Water drain plug for emptying the pump in case of frost. Connection thread 33.3 mm (G1").

This text is machine translated.

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)