• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 3500/4 Garden pump Set 3600 l/h 41 m

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 195.00 / piece)
€ 195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

41 m

Max. discharge pressure

4.1 bar

Max. feed rate

3600 l/h

Hose connector

33.25mm (1") OT

Pressure connection

33.25mm (1") OT

Selfpriming up to

7 m

IPX4

Max. cable length

1.5 m

Power consumption (P1)

800 W

Length

370 mm

Width

210 mm

Height

280 mm

Dim

(L x W x H) 370 x 210 x 280 mm

Weight

7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491461 GARDENA 3500/4 Garden pump Set 3600 l/h 41 m

Description

For watering, pressure amplification, as well as to order and draining. With high suction and pressure performance. With double output for the simultaneous operation of 2 connection devices. 800 W. flow rate up to 3,600 l/h, delivery height/pressure up to 41 m/4.1 bar.

This text is machine translated.

Scope of delivery

  • Garden pump with 20 m 13 mm (1/2") hose including fittings and 3.5 m suction fittings.

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)