• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01721-22 Drain hose Hose inside diameter=25 mm 1" Sold per metre Grey

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

124 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Suction hose 25 mm (1") by the meter

  • For individual suction hose lengths

Technical specifications

Product type

Drain hose

hose diameter

1"

Factory colour

Grey

Hose inside diameter

25 mm

Content

Sold per metre

Max. length sold by the metre

45 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423056 GARDENA 01721-22 Drain hose Hose inside diameter=25 mm 1" Sold per metre Grey

Description

Simply connect the vacuum fixed spiral suction hose in the desired length from the roll cutting off. The hose has a diameter of 25 mm (1") and is without fittings and fittings.

This text is machine translated.

Hints

Maximum length in a piece of 45 m. orderable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)