• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Classic 3500/4 Garden pump 3600 l/h 41 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

41 m

Max. discharge pressure

4.1 bar

Max. feed rate

3600 l/h

Hose connector

33.25mm (1") OT

Pressure connection

33.25mm (1") OT

Selfpriming up to

7 m

IPX4

Factory colour

Multicolour

Max. cable length

1.5 m

Power consumption (P1)

800 W

Length

370 mm

Width

210 mm

Height

280 mm

Dim

(L x W x H) 370 x 210 x 280 mm

Weight

7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491459 GARDENA Classic 3500/4 Garden pump 3600 l/h 41 m

Description

Attractive entry level model with high suction and pressure performance. With double output for the simultaneous operation of 2 connection devices. Versatile: for watering, for pressure amplification, to turn and pumping out of line and rain water as well as chlorhaltigem swimming pool water. Not required may be salt water, aggressive and easily flammable materials, as well as food. Long life and high security through ceramic sealing and double seal system between the motor and pump drive. Overload protection through thermal protection switch. Noise-absorbing rubber feet. Convenient carrying handle. Large feeding tube. Separate Water drain plug for emptying the pump in case of frost. Connection thread 33.3 mm (G1").

This text is machine translated.

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)