• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 9881-20 AccuCut Li Lawn shears + battery Lithium

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lawn shears

Technology

Lithium

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Rechargeable battery capacity (details)

2,0 Ah

Max. battery life

40 min

Features

+ battery

Weight

560 g

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778744 GARDENA 9881-20 AccuCut Li Lawn shears + battery Lithium

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)