• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09862-20 Grass and bush trimmer attachment Suitable for GARDENA ClassicCut Li, GARDENA ComfortCut Li

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 34.99
-6 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA grass and jack cutter

  • Simple change

Technical specifications

Product type

Grass and bush trimmer attachment

Dim

(L x W x H) 250 cm x 150 mm x 150 mm

Suitable for

GARDENA ClassicCut Li

GARDENA ComfortCut Li

Cutting width

80 mm

Factory colour

Black

Depth

250 mm

Height

150 mm

Length

250 cm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891788 GARDENA 09862-20 Grass and bush trimmer attachment Suitable for GARDENA ClassicCut Li, GARDENA ComfortCut Li

Description

Suitable for gardena battery shears ComfortCut ClassicCut Li and Li. The knife has a cutting width of 8 cm and can be easily replaced.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.47€ 48.47*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)