• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09889-20 ComfortCut Li Rechargeable battery Lawn shears Li-ion

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set cordless grass shears COMFORT cut Li

  • Precision-ground quality blade with non-stick coatingComfortable to use thanks to ergonomic handleTelescopic handle with ergonomic gripCan be charged using the supplied USB-C® cable

Technical specifications

Product type

Lawn shears

Operating type

Rechargeable battery

Technology

Li-ion

Dim

(L x W x H) 1200 cm x 200 mm x 150 mm

Max. battery life

80 min

Weight

1370 g

Cutting width

8 cm

Height

150 mm

Length

1200 cm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751669 GARDENA 09889-20 ComfortCut Li Rechargeable battery Lawn shears Li-ion

Description

The battery-operated grass shears COMFORTCUT Li set by GARDENA is suitable for the precise cutting of lawn edges and brings small bushes like books in shape. Along with the lawn shears the set contains running wheels and the telescopic handle. The precision-ground and non-stick coated quality blade with long-lasting sharpness enables clean and precise cuts. The 8 cm wide lawn knife is from German manufacture. The handle of the scissors is ergonomically shaped and can be bent so that it can be adjusted to the hand position. This makes it very comfortable to use and makes it easy to guide the scissors. The telescopic handle also has an ergonomic grip and is flexible adjustable between 74 and 96 cm, in order to adjust it to the height of the body. Combined with the wheels the cutting of lawn edges in vertical body position becomes more easily by the hand. Fully charged, the powerful battery lasts 80 minutes before charging with the included USB-C® cable. The charging status is always in the view thanks to the LED-display. To turn the grass cutter with the separately available shrub cutter (Order No. 9863-20), requires a push of a button on the side of the cordless lawn shears. The blade will be loosened and can be removed. The battery-operated grass shears ComfortCut Li can be converted into a shrub shears.

This text is machine translated.

Features

  • Precision-ground quality blade with non-stick coating for a long-lasting sharpness and an exact and clean cut of lawn edges or small bushesComfortable handling through ergonomic grip at the grass shears for bending for an optimum hand positionTelescopic handle with ergonomic grip for an upright working position without bending8 cm wide grass knife is a quality product made in GermanyQuick and easy blade change with the convenient push of a button on the side of the scissors casingThe duration of the permanently installed lithium-ion battery with LED battery status indicator is 80 minutes.

Scope of delivery

  • With 6 bits. Grass and bush trimmer
  • Wheels for cordless grass shears
  • Telescopic style
  • Blade protector
  • USB-C cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.97€ 120.97*

What kind of Grass & Hedge Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)