• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 73AJA007650 Premium GS-3P Manual Lawn shears

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wolf-Garden GS-3P Premium Hand-grass shears

  • For cutting small grass surfaces, lawn edges and for cutting the shape of bushes and shrubs
  • Bypass cutting system with curved, precision-ground blades on both sides
  • Extra-sharp, non-stick coating blade for easy-moving cutting
  • 180° rotating cutting head, 90° each to the left and right
  • Suitable for left or right-hand use
  • Comfort handle with a pleasant soft-touch surface, closed bottom handle to protect the hand
  • Improved one-hand lock reduces the risk of slipping

Technical specifications

Product type

Lawn shears

Operating type

Manual

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410977 WOLF-Garten 73AJA007650 Premium GS-3P Manual Lawn shears

Warranty Terms

Warranty Terms 3410977 WOLF-Garten 73AJA007650 Premium GS-3P Manual Lawn shears

Description

Very rarely, lawn mowers also provide perfect cutting results at the edges, which are however essential for the harmonious overall picture. The use of an electric lawn shears or a lawn trimmer is not always suitable, so that sometimes the mechanical lawn shears are the better choice. This model is suitable for cutting small grass surfaces, lawn edges and for cutting shrubs and bushes and is characterized by its 180° rotating cutting head (90° to the left and right). This makes them very flexible and allows you to work accurately even along the walls. The bypass cutting system with the extra-sharp, curved and precision-ground blades on both sides reduces the force input by up to 30% through its non-stick coating during use. The comfort grip with a pleasant soft-touch surface is closed at the lower side, in order to protect the hand. The shears are equally suitable for right and left-handed people. The improved one-hand lock reduces the risk of slipping when closing the shears.

This text is machine translated.

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)