• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA EasyCut 23/18V P4A solo Rechargeable battery Grass trimmer w/o battery

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-trimmer EasyCut 23/18V Power FOR ALL solo (without battery)

  • Operation via accumulators
  • Adjustable handle
  • Fold-out crop protection bar

Technical specifications

Product type

Grass trimmer

Features

w/o battery

Operating type

Rechargeable battery

Cutting width (max.)

23 cm

Cutting method

RotoCut system

Weight

2.4 kg

Battery voltage

18 V

No. of power packs included

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355982 GARDENA EasyCut 23/18V P4A solo Rechargeable battery Grass trimmer w/o battery

Warranty Terms

Warranty Terms 2355982 GARDENA EasyCut 23/18V P4A solo Rechargeable battery Grass trimmer w/o battery

Description

Long lawn edges and hard to reach places in the garden are simply brought in shape with the GARDENA battery-trimmer EasyCut 23/18V P4A. The individually adjustable telescopic handle and the extra large additional handle ensure a relaxed upright position of the body and at the same time facilitate a secure guiding of the device.

The trimming on hard to reach areas is made easier by the bendable handle. If trimmed close to beds and discounts, the crop protection bracket can be folded out to prevent damage to the plants. The RotoCut system has a long-lasting plastic blade and is particularly silent, precise and clean.

The energy is supplied by a 18 V system battery from the Power for All Alliance, based on the battery technology of Bosch. It fits in all the new 18V garden devices from GARDENA of the Power For All Alliance, but can also be used across brands with numerous other products from the Alliance for the entire home. Battery and battery charger not included in the delivery.

This text is machine translated.

Scope of delivery

  • 5 RotorCut blades.

Hints

Battery and battery charger not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.46€ 113.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)