• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA EasyCut 450/25 Grass trimmer Cutting width (max.): 25 cm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gardena EasyCut 450/25 electric trimmer, telescopic handle, crop protection bracket, 09870-20

  • Comfortable trimming thanks to low weight of 2.5 kg
  • Adjustable telescopic handle and front handle
  • Adjustable trimmer head at an angle
  • Powerful 450 watt motor for a powerful and continuous cutting power
  • Cutting thread with a working width of 25 cm

Technical specifications

Product type

Grass trimmer

Features

+ guard

Operating type

Mains

450 W

Cutting width (max.)

25 cm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

2.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228503 GARDENA EasyCut 450/25 Grass trimmer Cutting width (max.): 25 cm

Description

Long lawn edges and hard to reach places in the garden are brought in shape with the handy and light GARDENA electric trimmer EasyCut 450/25. The telescopic handle and the adjustable front handle ensure a relaxed upright posture and at the same time facilitate the safe guiding of the device. Trimming in hard-to-reach areas is made easier by the adjustable handle. The fold-out crop protection bar protects plants when trimmed close to beds and rebates. The GARDENA EasyCut 450/25 electric trimmer has an engine power of 450 watts. The diameter of the cutting circle is 25 cm.

This text is machine translated.

Scope of delivery

  • Gardena EasyCut 450/25 electric trimmer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.46€ 106.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)