• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13000-20 Micro-Drip Pflanztöpfe S starter set 13 mm (1/2") Ø Hose length: 10 m

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pflanztöpfe Gardena micro-drip system S

  • Versatile on balcony, terrace, in useful and ornamental gardens
  • Innovative, intelligent system solution increases user comfort
  • Carefree Automatic watering
  • Symbol image for GARDENA Micro-Drip-System 13000-20 Micro-Drip Pflanztöpfe S starter set 13 mm (1/2") Ø Hose length: 10 m

Technical specifications

Product type

Micro-Drip Pflanztöpfe S starter set

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

App compatibility

No

Irrigation frequency

On demand

Area type

Pot

Weight

0.36

Pipe length

10 m

Hose length

10 m

Installation method

above ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664831 GARDENA Micro-Drip-System 13000-20 Micro-Drip Pflanztöpfe S starter set 13 mm (1/2") Ø Hose length: 10 m

Description

The GARDENA micro-drip system action starter kit contains everything that you need pflanztöpfe S. The pressure-reducing the basis device is connected with the adapter connected to the faucet. Via the pipe system, the planting pots with trop remote precise and individually irrigated.

This text is machine translated.

Features

  • Exact water dosing with micro-drip system
  • Individual, economical and demand-driven irrigation
  • Can be extended in any way with micro-drip system products
  • Permanently density pipe connection
  • Easy set-up and modification of the irrigation system
  • Patented "Quick & Easy" connection technology.

Scope of delivery

  • 1 x hose connector 917
  • 1x base device 1000
  • 10 m manifold
  • 5 x adjustable Endtropfer 0 - 10 l/h
  • 1 x sealing plug 4.6 mm (3/16")
  • 5 x T-pieces 4.6 mm (3/16")
  • 5 x tube holder 4.6 mm (3/16").

What kind of Garden Irrigation Systems are you looking for?