• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13005-20 Micro-Drip Pflanztöpfe expansion set 13 mm (1/2") Ø Hose length: 5 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expansion Set Flower Pots

  • Versatile - use it on the balcony, terrace, kitchen- and decorative garden
  • Innovative, intelligent system solution for more user comfort
  • Carefree automatic irrigation
  • Symbol image for GARDENA Micro-Drip-System 13005-20 Micro-Drip Pflanztöpfe expansion set 13 mm (1/2") Ø Hose length: 5 m
  • Symbol image for GARDENA Micro-Drip-System 13005-20 Micro-Drip Pflanztöpfe expansion set 13 mm (1/2") Ø Hose length: 5 m

Technical specifications

Product type

Micro-Drip Pflanztöpfe expansion set

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

App compatibility

No

Area type

Pot

Weight

0.00

Hose length

5 m

Installation method

above ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423017 GARDENA Micro-Drip-System 13005-20 Micro-Drip Pflanztöpfe expansion set 13 mm (1/2") Ø Hose length: 5 m

Description

The GARDENA Micro-Drip-System Expansion Set Plant Pots represents the optimum supplement to the Micro-Drip Starter Sets Plant Pots M and Plant Pots M automatic. It contains the components required for the precise irrigation of a further 5 plant pots. Due to the patented “Quick & Easy” connection technology, the existing system can be easily and quickly extended with this extension set.

Scope of delivery

  • 5 m Distributor pipes
  • 5 T- Reducers
  • 5 Adjustable Endline drips 0-10 l/h
  • 5 Pipe brackets 4.6 mm (3/16").

What kind of Garden Irrigation Systems are you looking for?