• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13001-20 Micro-Drip Pflanztöpfe M starter set 13 mm (1/2") Ø Hose length: 25 m

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-Drip System Start Set Flower Pots M

  • Versatile - use it on the balcony, terrace, kitchen- and decorative garden
  • Innovative, intelligent system solution for more user comfort
  • Carefree automatic irrigation
  • Symbol image for GARDENA Micro-Drip-System 13001-20 Micro-Drip Pflanztöpfe M starter set 13 mm (1/2") Ø Hose length: 25 m
  • Symbol image for GARDENA Micro-Drip-System 13001-20 Micro-Drip Pflanztöpfe M starter set 13 mm (1/2") Ø Hose length: 25 m

Technical specifications

  • Use: For 7 Flower pots and 3 plant troughs.
Product type

Micro-Drip Pflanztöpfe M starter set

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

App compatibility

No

Irrigation frequency

On demand

Area type

Pot

Width

0 mm

Height

0 mm

Length

0 mm

Pipe length

25 m

Hose length

25 m

Installation method

above ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423016 GARDENA Micro-Drip-System 13001-20 Micro-Drip Pflanztöpfe M starter set 13 mm (1/2") Ø Hose length: 25 m

Description

The GARDENA Micro-Drip-System Starter Set Plant Pots M is used for the care-free and water-saving irrigation of 7 plant pots and 3 planters on balconies and patios. The pressure-reducing Master Unit is connected to the tap with the aid of a hose. The plant pots are accurately and individually watered via the pipe system using Drip Heads. The patented “Quick & Easy” connection technology permits all parts to be easily and quickly plugged together and disconnected again.

Features

  • Patented "Quick & Easy" connection technology
  • Perfectly suited for renovation work

Scope of delivery

  • Basic device 1000
  • 15 m Pipe
  • 10 m Distributor Pipe
  • 7 Adjustable End driper 0 - 10 l/h
  • 9 Row dripers 2l/h
  • 10 T-pieces
  • Cap 13 mm (1/2")
  • 3 Caps 4.6 mm (3/16")
  • 10 Pipe brackets 13 mm (1/2")
  • 15 Pipe brackets 4.6 mm (3/16")
  • Cleaning module.

What kind of Garden Irrigation Systems are you looking for?