• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08231-20 Retractable sprinkler 13 mm (1/2") Ø

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retractable sprinkler system MD40

  • Automatic watering of lawns up to 40 m²Water-saving irrigation thanks to accurate irrigationCompatible with all GARDENA sprinkler system products1/2" internal thread

Technical specifications

  • 1/2" internal thread
Product type

Retractable sprinkler

Hose connection

13 mm (1/2") Ø

Series

Sprinkler system

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Irrigated area

40 m² (max.)

Weight

1000 g

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751643 GARDENA Sprinkler system 08231-20 Retractable sprinkler 13 mm (1/2") Ø

Warranty Terms

Warranty Terms 2751643 GARDENA Sprinkler system 08231-20 Retractable sprinkler 13 mm (1/2") Ø

Description

The GARDENA MD40 retractable sprinkler is used for automatic irrigation of medium-sized lawns. It is part of the GARDENA sprinkler system and provides a green and healthy lawn. With automatic lawn watering, the lawn is protected comfortable and time-saving against drying out. Thanks to the underground system, the sprinkler is barely visible in the garden. Regardless of the throw width or the wetted area, the sprinkler will provide optimal irrigation. This saves water. The spray width can be easily adjusted between 2.5 and 3.5 m with the ergonomic design and the spray area between 80 and 360° - both without tools. The reduced water flow of the rotary nozzle permits a better water absorption of the plants and prevents wastage of water. The uniform spray pattern enables an optimal water distribution over the entire watering range. Thanks to the double-pop-up system, the lawn sprinkler is dirt-repellent and the integrated filter ensures that the retractable sprinkler is protected from contamination. Due to the 1/2" internal thread, the lawn sprinkler can be easily integrated into an existing sprinkler system. The practical MD40 retractable sprinkler system is compatible with all products of the GARDENA sprinkler system. The nozzle has the same water flow as the GARDENA T200 and T380 sprinklers so that the water sprinklers can be combined in one irrigation zone.

This text is machine translated.

Features

  • Automatic watering of lawns up to 40 m² (throw width 2.5 – 3.5 m) for a green and healthy lawn, sprinkler hardly visible through underground systemWater-saving watering thanks to accurate irrigation, the spray width can be adjusted between 2.5 and 3.5 m and the spray range from 80 to 360° comfortably without toolsThe reduced water flow of the rotary nozzle ensures a better absorption of the plant's waterDust-protected by dirt-resistant double-pop-up system and integrated filterCompatible with all GARDENA sprinkler system products, 1/2" internal thread allows installation in existing sprinkler systems.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)