• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08239-20 Retractable sprinkler 26.5 mm (G3/4)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sprinkler system retractable sprinkler MD40/300

  • Automatic watering of areas up to 40 m²Rain hardly visible through underground systemWater-saving irrigation thanks to accurate irrigation3/4" male thread

Technical specifications

  • 3/4" male thread
Product type

Retractable sprinkler

Hose connection

26.5 mm (G3/4)

Series

Sprinkler system

Dim

(L x W x H) 300 cm x 200 mm x 100 mm

Irrigated area

40 m² (max.)

Weight

310 g

Width

200 mm

Height

100 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751646 GARDENA Sprinkler system 08239-20 Retractable sprinkler 26.5 mm (G3/4)

Warranty Terms

Warranty Terms 2751646 GARDENA Sprinkler system 08239-20 Retractable sprinkler 26.5 mm (G3/4)

Description

The GARDENA MD40/300 retractable sprinkler is Ideal for automatic watering across higher plants. It is part of the GARDENA sprinkler system and provides a green and healthy lawn. Thanks to its height of 30 cm, the retractable sprinkler Ideal is suitable for watering even higher plants. The lawn is protected by automatic lawn irrigation comfortably and saves time from drying out. The underground system ensures that the sprinkler is barely visible in the garden. The sprinkler will provide accurate irrigation regardless of the distance or the sprinkler area. This saves water. The ergonomic design allows the spray width to be adjusted between 2.5 and 3.5 m and the spray area between 80 and 360° without the need for tools. The reduced water flow of the rotary nozzle allows better absorption of the plants. Thanks to the uniform spray pattern, the water is distributed optimally over the entire sprinkler area. The sprinkler has two different connectors and can therefore be varied in the mounting depth. It has a 3/4" external thread and can be connected to the pipe with the GARDENA quick and easy connectors. The double pop-up system makes the lawn sprinkler resistant to dirt and the integrated filter ensures that the retractable sprinkler is protected from contamination. The MD40/300 retractable sprinkler system is compatible with all products of the GARDENA sprinkler system. The sprinkler nozzle has the same water flow as the GARDENA T100, T200 and T380 sprinklers. This allows you to combine the water sprinklers in one irrigation zone.

This text is machine translated.

Features

  • Automatic watering of areas up to 40 m², thanks to the height of 30 cm, the sprinkler is especially suitable for watering over higher plants, sprinkler hardly visible through underground systemWater-saving watering thanks to accurate irrigation, the spray width can be adjusted between 2.5 and 3.5 m and the spray range from 80 to 360° comfortably without toolsHigher water efficiency: The reduced water flow of the rotary nozzle allows better water absorption of the plantDust-protected by dirt-resistant double-pop-up system and integrated filterCompatible with all GARDENA sprinkler system products, 3/4" external thread allows installation in existing sprinkler systems using the GARDENA quick & easy connector.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)