• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08243-20 Retractable sprinkler 13 mm (1/2") Ø

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retractable sprinkler system SD80

  • Automatic watering of small and narrow lawns up to 80 m²Rain hardly visible through underground systemWater-saving irrigation thanks to accurate irrigation1/2" internal thread

Technical specifications

  • 1/2" internal thread
Product type

Retractable sprinkler

Hose connection

13 mm (1/2") Ø

Series

Sprinkler system

Irrigated area

80 m² (max.)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751648 GARDENA Sprinkler system 08243-20 Retractable sprinkler 13 mm (1/2") Ø

Warranty Terms

Warranty Terms 2751648 GARDENA Sprinkler system 08243-20 Retractable sprinkler 13 mm (1/2") Ø

Description

The GARDENA SD80 retractable sprinkler is Ideal suitable for automatic irrigation of smaller lawns. It is part of the GARDENA sprinkler system and provides a green and healthy lawn. Thanks to automatic lawn watering, the lawn is protected comfortable and time-saving against drying out. The practical underground system ensures that the sprinkler is barely visible in the garden. The sprinkler will provide accurate irrigation regardless of the distance of a draft or the sprinkler area, saving water. Thanks to its ergonomic design, the spraying area can be easily adjusted between 5 and 360° without tools. The spraying width can be set between 3 and 5 m. Thanks to the uniform spray pattern, an optimal water distribution is achieved over the entire sprinkler area. The retractable sprinkler is protected from dirt by the integrated filter. Due to the 1/2" internal thread, the lawn sprinkler can be easily integrated into an existing sprinkler system. The SD80 retractable sprinkler is compatible with all products of the GARDENA sprinkler system and can also be installed with existing GARDENA S-line sprinkler systems.

This text is machine translated.

Features

  • Automatic irrigation of small and narrow lawns up to 80 m² for a green and healthy lawn, sprinkler hardly visible through underground systemWater-saving irrigation thanks to accurate irrigationAdjustable spray width between 3 and 5 m, adjustable spraying range from 5 to 360° comfortably without toolsProtection from dirt through built-in filterCompatible with all GARDENA sprinkler system products, 1/2" internal thread allows installation in existing sprinkler systems.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)