• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Forerunner 165 Fitness tracker

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Garmin Forerunner® 165 dungeon gray/stone white

  • Smart running watch with AMOLED touch display and key control
  • Training effect shows you the benefits of your training
  • Garmin coach and daily training recommendations with race calendar
  • Morning report, sleep analysis and nickel detection
  • Measurement of heart rate variability during sleep
  • Track navigation
  • Smart functions such as Garmin pay & receive notifications
  • Running Dynamics and Running Power without accessories
Pre-contractual information under the EU Data Act

Technical specifications

  • 1.2" (30.4 mm) display
  • Display type AMOLED
Type

Forerunner® 165

Product type

Fitness tracker

Functions

GPS

Heart rate

Sleep pattern analysis

Time/date

Women's fitness tracking

Steps

Session time

Heart rate zones

Pace

Memory capacity

4 GB

Factory colour

Grey

Stone

Housing size

43 mm

Enclosure material

Polymer

Material (watch strap)

Silicone

Watch strap length (min.)

12.6 cm

Watch strap length (max.)

20.3 cm

Display resolution

390 x 390 Pixel

Water resistance

5 ATM

Pulse functions

Wrist

Weight

39 g

Screen size diagonal (inches)

120 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123157 Garmin Forerunner 165 Fitness tracker

User & Safety Instructions

User & Safety Instructions 3123157 Garmin Forerunner 165 Fitness tracker

Description


Ready for your first running goals - with the Forerunner® 165 by Garmin
Follow your speed, distance and heart rate on the brilliant AMOLED touch display. Get motivated by the Garmin coach or daily training recommendations based on your previous activity and health data. The training effect helps you understand the benefits of your activity - and the recovery time is your guide when you are ready for the next activity again. This will help you move step by step closer to your goals.
Along with the training the Forerunner 165 also accompanies you in the daily routine. Receive useful sleep feedback, additional health features, weather views and upcoming appointments in the Morning Report. With smart features such as Garmin pay (2) and Smart notifications (1) and a battery life of up to 11 days, you're the ideal wrist companion.

This text is machine translated.

Scope of delivery

  • 1 x Forerunner 165
  • 1 x charging/data cable
  • 1 x documentation

Hints

(1) In conjunction with a compatible smartphone; see www.garmin.com/ble. Security and tracking features are subject to requirements and restrictions, details available at Garmin.com/safety
(2) Available for supported cards from participating banks; details available at Garmin.com/GarminPay

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 559.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)