• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett PinPointer AT Z-Lynk MS-3 Hand-held detector Acoustic, Vibration 1142210

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal Detector Pro-Pointer AT Z-Lynk MS-3 Kit

  • With wireless technology Z-Lynk
  • Sound and vibration alarm
  • Waterproof up to 3m.
  • 360° detection field
  • Spot location with the tip of the device
  • Built-in LED light for low-light areas

Technical specifications

  • Temperature range -37 to 70 °C.
  • Tip Ø 22 mm
  • Frequency 11.5 kHz
  • protection class IP68
  • Headphones: Rechargeable battery technology Li-ion, charging input USB, frequency 20 kHz, operating frequency 2.4 GHz, temperature range -20, +60 °C.
Product type

Hand-held detector

Display type

Acoustic

Vibration

Length

229 mm

(Ø)

38 mm

Weight

200 g

Power supply

9 V battery (1x), included

Dim

(Ø x L) 38 mm x 229 mm

Documents & Downloads

Datasheet

Datasheet 2206769 Garrett PinPointer AT Z-Lynk MS-3 Hand-held detector Acoustic, Vibration 1142210

User & Safety Instructions

User & Safety Instructions 2206769 Garrett PinPointer AT Z-Lynk MS-3 Hand-held detector Acoustic, Vibration 1142210

User & Safety Instructions 2206769 Garrett PinPointer AT Z-Lynk MS-3 Hand-held detector Acoustic, Vibration 1142210

Description

The Garrett PRO-Pointer AT Z-Lynk is especially suitable for the smallest, difficult to find metal objects thanks to its point location probe. By pressing a button, the device is immediately ready for use and reports located metal objects via a sound and vibration alarm. The Garrett PRO-Pointer AT is waterproof up to 3 m and is ideal for small object location, because the sound and vibration increase automatically when approaching the located object. Equipped with the PinPoint function (point location with the tip of the device) and a 360° detection field, it offers optimum location possibilities. It has three sensitivity settings and two detection settings, acoustic and vibrating or only vibrating (silent).

With the innovative wireless technology Z-Lynk you can establish a wireless connection to the Z-Lynk headphones and thus go completely silently in search.

Innovative wireless system for the flexible use of headphones without being bound to the metal detector!
The wireless transmitter is connected to the headphone jack of the metal detector and transmits the signal wirelessly to the wireless receiver on the headphones. This means that there is no obstructive cable connection to the metal detector. The transmission takes place extremely fast in 17 milliseconds and is thus faster than comparable transmission types. Frequency hopping technology generates an infinite number of channels to avoid interference with other nearby devices.
Flexible and versatile with integrated battery for up to 30 h operating time. The battery is simply charged via USB cable to a USB charger, power bank, PC etc.

This text is machine translated.

Features

  • With wireless technology Z-Lynk
  • Sound and vibration alarms increase when approaching the object
  • Spot location with the tip of the device
  • 360° detection field
  • Built-in LED light for low-light areas
  • Scratch edge for searching through solid base components
  • Automatic matching
  • Quick retuning
  • Waterproof up to 3m.
  • Three sensitivity settings and two detection settings
  • Control keys: On/off push button
  • Ruler on the housing in centimeters and inches
  • Striking orange housing color
  • Automatic switch-off after 10 min.
  • LostPin pointer alarm after 5 min.
  • Fixing ring
  • Dual tone alarm at low battery capacity
  • LED display for Z-Lynk
  • Fast transfer in 17 milliseconds
  • Frequency hopping technology
  • Mounting via attachment strap and clip
  • Automatic switch off function
  • Adjustable volume level
  • Weatherproof
  • On/off switch
  • LED status indicator

Scope of delivery

  • Pro pointer AT Z-Lynk
  • Z-Lynk set
  • Master sound 3 wireless headphones with USB charging cable
  • Belt holder.
  • 9 V block
  • User manual

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.