Perfect for sharpening all types of straight metal knives
Flexible grinding disc with 20 ceramic pins
Easy to clean
Technical specifications
Product type
Knife sharpener
40 W
Dim
(W x H x D) 16 x 7.2 x 10 cm
Weight
700 g
Width
16 cm
Height
7.2 cm
Depth
10 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558442 Gastronoma 18310012 18310012 Knife sharpener
Description
With this electric knife sharpener you can hold your knives in top shape, so that they are sharp always when you need them.
Preparing your food is much easier and results in a better result if you cut it with perfectly sharpened knives. Whether you want to cut meat, fish, vegetables or fruit, it's important to have sharp knives.
The grinding disc is equipped with 20 ceramic rods that ensure a perfect sanding every time. The grinding disc has a built-in suspension and is automatically adjusted to the blade. Their knives are sharpened in a 40° angle and are suitable for all knives (but not serrated). Made of aluminum and standing stably on the table.
Easy to use
The Gastronomer blade sharpener is easy to use. The device is placed on a flat surface and connected to an electrical outlet. Switch on and the grinding discs start to rotate. Insert the knife edge centrally between the grinding wheels. The knife edge must be held parallel to the table top. Push the knife down slightly and slowly pull it toward you while maintaining the pressure. If necessary, repeat the procedure.
This text is machine translated.
Scope of delivery
Knife sharpener
Manual + safety instructions
Description
With this electric knife sharpener you can hold your knives in top shape, so that they are sharp always when you need them.
Preparing your food is much easier and results in a better result if you cut it with perfectly sharpened knives. Whether you want to cut meat, fish, vegetables or fruit, it's important to have sharp knives.
The grinding disc is equipped with 20 ceramic rods that ensure a perfect sanding every time. The grinding disc has a built-in suspension and is automatically adjusted to the blade. Their knives are sharpened in a 40° angle and are suitable for all knives (but not serrated). Made of aluminum and standing stably on the table.
Easy to use
The Gastronomer blade sharpener is easy to use. The device is placed on a flat surface and connected to an electrical outlet. Switch on and the grinding discs start to rotate. Insert the knife edge centrally between the grinding wheels. The knife edge must be held parallel to the table top. Push the knife down slightly and slowly pull it toward you while maintaining the pressure. If necessary, repeat the procedure.
This text is machine translated.
Scope of delivery
Knife sharpener
Manual + safety instructions
What kind of Kitchenware (Misc.) are you looking for?