• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminate sheet A4 125 micron matt 100 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laminate sheet

Format

A4

Width

21.6 cm

Length

30.3 cm

Dim

(L x W) 30.3 cm x 21.6 cm

Laminating type

Hot

Total sheet thickness

125 micron

Surface

matt

Factory colour

Transparent

Content

100 pc(s)

Surface finish type

Matt

Paper size

A4

Film thickness

125 µm

Product type description

MattPouch

Promotional item type

Laminierfolientasche MattPouch

Material

Polyester/Polyethylen

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 774564 GBC Laminate sheet A4 125 micron matt 100 pc(s)

User & Safety Instructions

User & Safety Instructions 774564 GBC Laminate sheet A4 125 micron matt 100 pc(s)

Description

Are you looking for especially fast results?
Then use HighSpeed lamination pouches. They are fused on the long edge for speedier insertion of documents and faster operation (horizontally). Suitable for all A3 laminators and upwards.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.68*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)