• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Roll laminating film A4 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.87)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Roll laminating film

Format

A4

Width

140 mm

Laminating type

Cold

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743745 GBC Roll laminating film A4 1 pc(s)

Description

Cold lamination is an excellent choice for protecting heat-sensitive documents without risk of damage. This easy-to-load roll film can laminate up to 130 A4 sheets and is therefore particularly suitable for materials such as thermal paper, certain types of photo prints and documents produced with inkjet printers, where the heat can cause the ink to smear or leak. The cold lamination provides for a high-quality, shining surface, which improves the clarity and color. By using pressure instead of heat, cold lamination ensures a clean, professional result and at the same time protects the integrity of sensitive prints and sensitive media.

This text is machine translated.

Features

  • Roll of foil with 42.3 m length for laminating up to 130 A4 sheets.
  • Easy laminating of signs, schedules, teaching materials &, banners and much more.
  • Protect and preserve your documents with a high glossy surface, so the colors remain bright and strong.
  • The cold film protects your heat-sensitive documents while remaining flexible.
  • Cold lamination also helps to save energy by using less energy since no heat is required.

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)