• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminate sheet A4 125 micron glossy self-adhesive 100 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

GBC Laminating bags Peel'nStickPouch

  • Informative

Technical specifications

Product type

Laminate sheet

Format

A4

Width

216 mm

Length

303 mm

Dim

(L x W) 303 mm x 216 mm

Laminating type

Hot and cold

Total sheet thickness

125 micron

Surface

glossy

Factory colour

Transparent

Features

self-adhesive

Content

100 pc(s)

self-adhesive

Yes

Surface finish type

Glossy

Paper size

A4

Film thickness

125 µm

Product type description

Peel'nStick™Pouch

Promotional item type

Laminierfolientasche Peel'nStick™Pouch

Material

Polyester/Polyethylen

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 777270 GBC Laminate sheet A4 125 micron glossy self-adhesive 100 pc(s)

User & Safety Instructions

User & Safety Instructions 777270 GBC Laminate sheet A4 125 micron glossy self-adhesive 100 pc(s)

Description

Adhesive-backed for the direct application on your laminated documents on smooth surfaces without interfering adhesive film, ideal eg for warning or informative signs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.67*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)