• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fellowes Laminate sheet A6 125 micron glossy 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Laminating film A6, 100ER

  • High-quality and durable
  • 100pc set

Technical specifications

Product type

Laminate sheet

Format

A6

Width

118 mm

Length

160 mm

Dim

(L x W) 160 mm x 118 mm

Laminating type

Hot

Total sheet thickness

125 micron

Surface

glossy

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193368 Fellowes Laminate sheet A6 125 micron glossy 100 pc(s)

Description

Ideal for signs, photos, phone lists and all Frequently Used Documents.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.67*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)