• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peach Laminate sheet A4 80 micron glossy 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laminating film A4, 100ER

  • 100pc set

Technical specifications

Product type

Laminate sheet

Format

A4

Width

216 mm

Length

303 mm

Dim

(L x W) 303 mm x 216 mm

Laminating type

Hot

Total sheet thickness

80 micron

Surface

glossy

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1374761 Peach Laminate sheet A4 80 micron glossy 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1374761 Peach Laminate sheet A4 80 micron glossy 100 pc(s)

Description

High-quality laminierfolien-set for all hot laminators.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.67*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)