
Technical specifications
- Connectable cables PG 9 Ø 4.5 - 7 mm
- PG 11 Ø 6 - 9 mm
- Pins
3 + PE
IP65
- Number of pins
3
- Total no. of pins
3 + PE
- Manufacturer part #
932 109-100-200
- Factory colour
Black
- Industrial packaging
Yes
- Content
200 pc(s)
- Type
GDM 3011 J
- Leading contact (PE)
Yes
- Operating current
- Nominal voltage (details)
250 V
- Nominal current (details)
16 A
- Contamination level
3
- Connection
Screw connection/cable lug/eyelet
- Temperature range
-40 - +125 °C
- Operating voltage
Documents & Downloads
Datasheet
Datasheet 1718505 GDM Series right-angle connector Black GDM 3011 J Pins:3 + PE 932 109-100-200 Hirschmann Content: 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1718505 GDM Series right-angle connector Black GDM 3011 J Pins:3 + PE 932 109-100-200 Hirschmann Content: 200 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 408.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























