• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gebro 106148 Power strip (+ switch) 6x White PG connector 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal current: 16 A
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

6

Cable length

1.50 m

Used at

Indoors

Mounting type

Free standing

Material

Thermoplastic

PVC

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

Width

56 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656946 Gebro 106148 Power strip (+ switch) 6x White PG connector 1 pc(s)

Conformity certificate

Conformity certificate 1656946 Gebro 106148 Power strip (+ switch) 6x White PG connector 1 pc(s)

Certificate

Certificate 1656946 Gebro 106148 Power strip (+ switch) 6x White PG connector 1 pc(s)

Description

Multiple outlet strip from GEBRO with the cable type H05VV-F 3G1.5 mm², 6-way, white, with switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 34.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)