• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gecko Covers Apple-Peel Tablet sleeve Samsung Galaxy Tab A11+ (2025), Galaxy Tab A9+ (2023)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Gecko Covers Apple-Peel

  • Triple adjustable setup function
  • Reliable protection in a plant case
  • Wake-up/sleep function
  • Light, robust and durable

Technical specifications

Product type

Tablet sleeve

Compatible with

Samsung

Suitable for

Galaxy Tab A11+ (2025)

Galaxy Tab A9+ (2023)

Quantity per pack

1 Stück(e)

Built-in speaker(s)

no

Stand mode

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843056 Gecko Covers Apple-Peel Tablet sleeve Samsung Galaxy Tab A11+ (2025), Galaxy Tab A9+ (2023)

Description

Apple-peel leather
This stylish case is made of apple shell leather: An innovative vegetable-based material made from apple waste. WAS, for example, remains after the production of apple juice or apple sauce, is processed into velvety, vegan apple leather. This means you can protect your tablet with Gecko quality.

Daily protection for your Samsung tab A11+
Simply click your tablet into the robust sleeve and it is completely well protected. Apple leather feels supple, breathable and surprisingly robust. Thanks to its compact structure, this leather is very resistant to moisture, dirt and spots. The soft micro-fiber lining on the inner side protects the screen of your tablet against scratches and impacts.

Perfect viewing angle thanks to stand
With the cover, you can place your tablet in three different positions, so that you can comfortably make video calls, scroll or watch movies. Thanks to the clever design, all buttons, connections and the camera remain fully accessible.

Automatic sleep/wake-up function
With the integrated standby function your tab turns on automatically when you open the cover, and then switches it off again when you close it. Means your tablet battery lasts much longer.

Soft and light
The Apple peel cover is light, robust, elastic and has a fine surface. The soft Apple-peel leather encloses your tab perfectly and protects the edges and the back, while the screen remains completely visible. The breathable material feels soft and comfortable in the hand.

Future-oriented Apple peel leather
Instead of being thrown away, apple bowls are given a new use in the form of a robust leather alternative. On average, 13 apples are needed to produce a Apple peel leather case. Apple peel leather is one Alternative to traditional leather, and with the choice of this material you make a positive contribution to climate protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)