• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1.35/0 1958062 Slide hammer puller 400 g 230 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector thread M10
  • Length of sliding surface: 160 mm
  • Impact weight 200 g
  • Key width of actuator head: 13 mm
  • Use: 1.34/1 - 1.34/4
Product type

Slide hammer puller

Weight

400 g

Length

230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451583 Gedore 1.35/0 1958062 Slide hammer puller 400 g 230 mm 1 pc(s)

Description

Suitable for pulling off small ball bearings, as there is often no space for counter-supports
Can also be used with threaded adapters No. 1.81

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)