• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1.35/2 8039010 Slide hammer puller 3030 g 520 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 1.35/2-GEDORE-slide hammer puller 500 mm, 1.7 kg, suitable for removing small ball bearings, since often the space for against support is not available
Product type

Slide hammer puller

Weight

3030 g

Length

520 mm

Width

300 mm

Height

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908253 Gedore 1.35/2 8039010 Slide hammer puller 3030 g 520 mm 1 pc(s)

Information

Information 1908253 Gedore 1.35/2 8039010 Slide hammer puller 3030 g 520 mm 1 pc(s)

Description

Features

  • Suited for the removal of small ball bearings since there is often not enough room for counter-support braces
  • Can also be used with threaded inserts no. 1.81

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)