• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 133 100 6401820 Impact open ring spanner 100 mm DIN 133

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 133
  • Up to 500 mm long made from chrome vanadium steel 31 CrV3, from length 525 mm of material C35
  • For particularly heavy assembly
  • Special sizes available on request up to SW 250 mm
Product type

Impact open ring spanner

Spanner size

100 mm

Length

500 mm

Material

Chromium-vanadium steel

Material properties

oiled

Width

215 mm

Height

50 mm

DIN standard

DIN 133

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905909 Gedore 133 100 6401820 Impact open ring spanner 100 mm DIN 133

Information

Information 1905909 Gedore 133 100 6401820 Impact open ring spanner 100 mm DIN 133

Description

Features

  • For very heavy-duty work
  • Acc. to DIN 133
  • Up to length 500 mm chrome-vanadium steel 31CrV3, above 525 mm material C35
  • Special sizes available on request

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 596.98€ 590.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)