• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 135-14 - GEDORE - Setting punch 315x30x14 mm 8783160

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spike

Material (handle)

Vanadium steel

Dim

(Ø x H) 30 mm x 315 mm

Length

315 mm

Number

1 pc(s)

Weight

1250 g

Content

1 pc(s)

Blade length

190 mm

Material

Chromium-vanadium steel

Material properties

tempered

Width

14.0 mm

Height

315 mm

(Ø)

30 mm

Shank Ø

30 mm

Tip diameter

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909053 Gedore 135-14 - GEDORE - Setting punch 315x30x14 mm 8783160

Information

Information 1909053 Gedore 135-14 - GEDORE - Setting punch 315x30x14 mm 8783160

Description

Features

  • Chrome-vanadium steel 59CrV4
  • Hardened and tempered along the full length
  • Special sizes available on request

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)