• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1505424 Allen Allen key set 5/64 inch, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 7/32 inch, 1/4 inch, 5/16 inch

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size (inch)

5/64 inch

3/32 inch

1/8 inch

5/32 inch

3/16 inch

7/32 inch

1/4 inch

5/16 inch

Length

250 cm

Material

Chromium-vanadium steel

Material properties

zinc plated

Weight

170 g

Height

50 mm

Width

250 mm

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462085 Gedore 1505424 Allen Allen key set 5/64 inch, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 7/32 inch, 1/4 inch, 5/16 inch

Information

Information 1462085 Gedore 1505424 Allen Allen key set 5/64 inch, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 7/32 inch, 1/4 inch, 5/16 inch

Information 1462085 Gedore 1505424 Allen Allen key set 5/64 inch, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 7/32 inch, 1/4 inch, 5/16 inch

Description

The angle screwdriver in inches in the blue plastic plug holder.

Scope of delivery

  • Angle screwdriver 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16".

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)