• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1543490 1500 E-DT 2142 L Tool organiser insert (L x W x H) 315 x 310 x 42 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Acrylonitrile butadiene stirene (ABS)
Product type

Tool organiser insert

Width

310 mm

Height

42 mm

Length

315 mm

Dim

(L x W x H) 315 x 310 x 42 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451784 Gedore 1543490 1500 E-DT 2142 L Tool organiser insert (L x W x H) 315 x 310 x 42 mm

Description

Made of impact-resistant ABS plastic
Oil and acid resistant
For drawer arrangement in the GEDORE tool wagons and roller benches with variable drawer compartments
Dimensions: W 315.0 x D 310 mm

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)