• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1708155 Pliers set 6-piece

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

1708155

Length

367 mm

Width

316 mm

Height

72 mm

Dim

(L x W x H) 367 x 316 x 72 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462114 Gedore 1708155 Pliers set 6-piece

Information

Information 1462114 Gedore 1708155 Pliers set 6-piece

Information 1462114 Gedore 1708155 Pliers set 6-piece

Description

Scope of delivery

  • Wire stripping pliers 160 mm
  • Flat-nosed pliers 160 mm
  • Round pliers 160 mm
  • Flat-round pliers 160 mm
  • Force combination pliers 180 mm
  • Power side cutter 180 mm
  • i-boxx 72.

Hints

This text is machine translated.

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)