• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1731890 Puller Clamping range (details) 400 mm No. of hooks 2

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.10/5-GEDORE puller 2-arm 400 x 320 mm
  • Proven, powerful design for removing of discs, wheels, ball bearings, etc.
  • The double-sided usable wide or narrow hook ends presses during load automatically at
  • The wide hook ends of the puller no. 1.10/2,/3,/4 and/5 are with 8 mm slots so that Windows or gears can be deducted also with the help of 8 mm screws
Clamping range

400 mm

Tension/pressure capacity

8 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span depth (max.)

320 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908116 Gedore 1731890 Puller Clamping range (details) 400 mm No. of hooks 2

Information

Information 1908116 Gedore 1731890 Puller Clamping range (details) 400 mm No. of hooks 2

Description

Features

  • The reliable, heavy-duty model for the removal of pulleys, wheels, ball bearings, etc.
  • The double leg ends, wide or narrow, grip automatically
  • The wide leg ends of the puller 1.10/2, /3, /4 and /5 possess 8 mm slots, so that pulleys or gears may also be pulled off using 8 mm bolts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)