• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1823698 905 Trolley (L x W x H) 1000 cm x 500 mm x 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 1000 cm x 500 mm x 150 mm

Product type

Trolley

Factory colour

Blue

Weight

1000 g

Content

1 pc(s)

Width

500 mm

Height

150 mm

Length

1000 cm

Depth

480 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889660 Gedore 1823698 905 Trolley (L x W x H) 1000 cm x 500 mm x 150 mm

Information

Information 1889660 Gedore 1823698 905 Trolley (L x W x H) 1000 cm x 500 mm x 150 mm

Information 1889660 Gedore 1823698 905 Trolley (L x W x H) 1000 cm x 500 mm x 150 mm

Description

Features

  • Comfortable, ergonomic, one-piece roll board
  • With a practical carrying handle
  • Of strike-PP (polypropylene)-resistant to oils, fat and brake fluid
  • 6 steering rollers ensure a secure roll and steering behavior
  • Fatigue-free working, in a pleasant head on head neck cushion
  • Deep cavity form gives the body additionally secure fit and maximum freedom of movement
  • 2 grooves (left/right) in optimum hand range for direct access to the working tool and the small parts
  • Temperature range: -30 °C to +60 °C
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98€ 88.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)