• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1829084 Needle nose pliers 45-degree 152 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Long, narrow, corrugated jaws;
  • Cut, 45° angled
Product type

Needle nose pliers

Manufacturer part #

1829084

Length

152 mm

Jaw shape

45-degree

Material properties

phosphated

Width

250 mm

Height

50 mm

Dim

(L x W x H) 152 x 250 x 50 mm

Weight

92 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907899 Gedore 1829084 Needle nose pliers 45-degree 152 mm

Information

Information 1907899 Gedore 1829084 Needle nose pliers 45-degree 152 mm

Description

Features

  • Long, narrow, serrated jaws
  • Cutting edges angled 45°

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)