• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1879197 1500 H 23-60 - GEDORE - Machine holder d 60 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 18.99
-37 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Ring Diameter: 60 mm
Product type

Bracket

Factory colour

Metal

Material

Metal (galvanized)

Weight

70 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906769 Gedore 1879197 1500 H 23-60 - GEDORE - Machine holder d 60 mm 1 pc(s)

Information

Information 1906769 Gedore 1879197 1500 H 23-60 - GEDORE - Machine holder d 60 mm 1 pc(s)

Description

Features

  • Suitable for perforated panels with square perforation 10 x 38 mm
  • Zinc-plated
  • Delivery without tools

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)