• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 120982 Lochplatten-Set clip set 38 (W x H x D) 1040 x 880 x 11 mm 1 Set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pegboard

Factory colour

Silver

Dim

(W x H x D) 1040 x 880 x 11 mm

Weight

6.4 kg

Number (holders)

38 x

Width

1040 mm

Height

880 mm

Depth

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107878 raaco 120982 Lochplatten-Set clip set 38 (W x H x D) 1040 x 880 x 11 mm 1 Set

Description

Werkstattset consisting of 4 steel perforated plates, 38 assorted tool hooks (7 x 1-30, each 1 x 1-60, 1-90, 2-30, 2-60, 4 x 3-25, 2 x 3-50, 2 x 4-40, 1 x 4-50, 2 x 5-17, 1 x 5-20, 2 x 6-12, 6-18, 6-24, 4 x 8-30, 1 x 8-50, 2 x 10, 1 x 11.1 x 12) and 2 raacoFIX small.

This text is machine translated.

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)