• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 109659 Tool hooks perforated panel x 3 + 44 clips (W x H x D) 1560 x 440 x 11 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pegboard

Factory colour

Silver

Black

Material

Steel

Polyoxymethylene

Dim

(W x H x D) 1560 x 440 x 11 mm

Weight

4.77 kg

Number (holders)

44 x

Width

1560 mm

Height

440 mm

Depth

11 mm

Load capacity

225 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903491 raaco 109659 Tool hooks perforated panel x 3 + 44 clips (W x H x D) 1560 x 440 x 11 mm 1 pc(s)

Description

Tool holder set as a practical basic equipment: 3 tool panel walls including 44-piece hook set

This text is machine translated.

Features

  • 3 panels made of galvanized steel for wall mounting including 44 sorted, high-quality tool hooks from the house of raaco
  • Quick overview and direct access, whether in the workshop, in warehouse or even in the household!

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)