• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1576980 Hanging rod 270 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool holder

Material

Aluminium

ABS plastic

Number (holders)

2 x

Length

270 mm

Load capacity

5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1576980 1576980 Hanging rod 270 mm 1 pc(s)

Description

Small hand tools you can use this hanging rod space in your hole wall. The maximum load-carrying capacity of 5 kg allows concerns free lodging also from heavy objects.

This text is machine translated.

Scope of delivery

  • Aluminum rod
  • Two plastic hanger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.28*

What kind of Pegboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)