• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1586230 Pegboard (L x W x H) 71 x 12 x 280 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

61 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pegboard

Factory colour

Black

Material

ABS plastic

Dim

(L x W x H) 71 x 12 x 280 mm

Weight

95 g

Width

12 mm

Height

280 mm

Length

71 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586230 1586230 Pegboard (L x W x H) 71 x 12 x 280 mm 1 pc(s)

Description

This plate is used as the basis for building your pegboard and offers space for a variety of modules. The needed to build mounting screws are, of course, included in the package.

This text is machine translated.

Scope of delivery

  • Pegboard
  • 4 Screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

What kind of Pegboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)