• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2008483 1500 H 21-75 - GEDORE - Tool hook double, vertical hook end 75x6 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hook diameter 6 mm, for hammer and ratchet
Product type

Tool holder

Factory colour

Metal

Material

Metal (galvanized)

Weight

40 g

Length

75 mm

Material properties

zinc plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906765 Gedore 2008483 1500 H 21-75 - GEDORE - Tool hook double, vertical hook end 75x6 mm 1 pc(s)

Information

Information 1906765 Gedore 2008483 1500 H 21-75 - GEDORE - Tool hook double, vertical hook end 75x6 mm 1 pc(s)

Description

Features

  • For hammers and ratchets
  • Suitable for perforated panels with square perforation 10 x 38 mm
  • Zinc-plated
  • Delivery without tools

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)