• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1938592 920 10 Work glove Size (gloves): L, 10 EN 455, EN 420, EN 374 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Mechanics and assembly gloves FastFit

Our service for you

Technical specifications

  • Protection against mechanical risks: Yes
Product type

Work glove

Material (palm)

Artificial leather

Size

L

10

Factory colour

Black

Blue

Grey

EN standard

EN 455

EN 420

EN 374

Content

1 pc(s)

Material (back of the hand)

Synthetic fibre

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451986 Gedore 1938592 920 10 Work glove Size (gloves): L, 10 EN 455, EN 420, EN 374 1 pc(s)

Description

For universal use
The touch feel and greatest possible finger movement are maintained for an optimum fit
Classification according to EN 420/03 at level 5 (evaluation of 0-5)
Gentle on the hand
Durable synthetic leather and synthetic material

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98€ 34.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)