• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2163 K 2 Allen wrench Spanner size (metric): 2 mm Blade length: 100 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2-component-T-handle with hanging hole
  • 3-component handle Power Grip ³ with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Working angle in any direction up to 25° tilting
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Allen wrench

Spanner size

2 mm

Blade length

100 mm

Length

185 mm

Blade Ø

3 mm

Material

Chromium-vanadium steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907388 Gedore 2163 K 2 Allen wrench Spanner size (metric): 2 mm Blade length: 100 mm

Information

Information 1907388 Gedore 2163 K 2 Allen wrench Spanner size (metric): 2 mm Blade length: 100 mm

Description

Features

  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Working angle approx. 25° in each direction
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel