• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2163 K 8 Allen wrench Spanner size (metric): 8 mm Blade length: 150 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2-component-T-handle with hanging hole
  • 3-component handle Power Grip ³ with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Working angle in any direction up to 25° tilting
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Allen wrench

Spanner size

8 mm

Blade length

150 mm

Length

270 mm

Blade Ø

10 mm

Material

Chromium-vanadium steel

Content

1 pc(s)

Size

8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907393 Gedore 2163 K 8 Allen wrench Spanner size (metric): 8 mm Blade length: 150 mm

Information

Information 1907393 Gedore 2163 K 8 Allen wrench Spanner size (metric): 8 mm Blade length: 150 mm

Description

Features

  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Working angle approx. 25° in each direction
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel

More interesting products

(*All information is plus legal VAT)