• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore V 42 T 12 Allen wrench Spanner size (metric): 12 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For hexagon socket screws 12 mm
  • Individually tested, insulated up to 1000 V
  • With Check tool insulation
  • GEDORE chromium-vanadium steel 59 CrV 4
Product type

Allen wrench

Spanner size

12 mm

Length

200 mm

Material

Chromium-vanadium steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905738 Gedore V 42 T 12 Allen wrench Spanner size (metric): 12 mm

Information

Information 1905738 Gedore V 42 T 12 Allen wrench Spanner size (metric): 12 mm

Description

Features

  • Individually tested, insulation up to 1000 V
  • With Check-Tool insulation
  • GEDORE chrome-vanadium steel 59CrV4